Philips 63216640 technical specifications.
| Color | White |
| Length | 1.5m |
| Luminous Flux | 5200lm |
| Operating Supply Voltage | 240V |
| Outside Diameter | 26mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Philips 63216640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.