Philips 63219740 technical specifications.
| Color | White |
| Input Power | 58W |
| Length | 1.5m |
| Luminous Flux | 5200lm |
| Operating Supply Voltage | 240V |
| Outside Diameter | 26mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Philips 63219740 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.