Philips 65700860 technical specifications.
| Package/Case | Module |
| Operating Supply Voltage | 12V |
| Outside Diameter | 50mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Philips 65700860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.