
Philips 67L100 technical specifications.
| Color | Black |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | 40°C |
| Reach SVHC Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Philips 67L100 to view detailed technical specifications.
No datasheet is available for this part.