Philips 69080/87/16 technical specifications.
| Color | Grey |
| Correlated Color Temperature (CCT) | 2700 K |
| Luminous Flux | 350lm |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Philips 69080/87/16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.