Philips 70CDMR942P3030 technical specifications.
| Package/Case | Metal |
| Correlated Color Temperature (CCT) | 4200K |
| Diameter | 95mm |
| Length | 120mm |
| Voltage Rating | 942V |
| RoHS | Compliant |
Download the complete datasheet for Philips 70CDMR942P3030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.