Philips 70MHNTD technical specifications.
| Package/Case | Metal |
| Correlated Color Temperature (CCT) | 4200K |
| Diameter | 21mm |
| Length | 119.63mm |
| RoHS | Compliant |
Download the complete datasheet for Philips 70MHNTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.