Philips 74ACT16374DL technical specifications.
| Package/Case | SSOP |
| Frequency | 65MHz |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Output Current | 24mA |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 1.2W |
| Propagation Delay | 12.4ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Philips 74ACT16374DL to view detailed technical specifications.
No datasheet is available for this part.