Philips 74ALVT16241DGG technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.7ns |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| Technology | BICMOS |
| RoHS | Compliant |
Download the complete datasheet for Philips 74ALVT16241DGG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.