Philips 74HC123D,653 technical specifications.
| Lead Free | Lead Free |
| Number of Gates | 2 |
| Output Current | 5.2mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Philips 74HC123D,653 to view detailed technical specifications.
No datasheet is available for this part.