Philips 74HC374PW-T technical specifications.
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Number of Bits | 8 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| RoHS | Compliant |
Download the complete datasheet for Philips 74HC374PW-T to view detailed technical specifications.
No datasheet is available for this part.