The 74HCT164D-T is an 8-bit shift register from Philips, packaged in a surface-mount SO package. It operates within a temperature range of -40°C to 125°C and is powered by a 5V supply voltage. The device is lead-free and features a CMOS technology. The propagation delay is 57ns, and it is not radiation hardened.
Philips 74HCT164D-T technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Propagation Delay | 57ns |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Philips 74HCT164D-T to view detailed technical specifications.
No datasheet is available for this part.