Philips 74HCT4046AD,112 technical specifications.
| Package/Case | SO |
| Frequency | 17MHz |
| Lead Free | Lead Free |
| Nominal Supply Current | 8uA |
| Packaging | Rail/Tube |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Philips 74HCT4046AD,112 to view detailed technical specifications.
No datasheet is available for this part.