Philips 74HCT4051D118 technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Number of Gates | 1 |
| Number of Outputs | 8 |
| Output Current | 4mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Philips 74HCT4051D118 to view detailed technical specifications.
No datasheet is available for this part.