Philips 74HCU04D-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 5.2mA |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Philips 74HCU04D-T to view detailed technical specifications.
No datasheet is available for this part.