The 74LVC00APW-T is a quad 2-input NAND gate from Philips, featuring a TSSOP package and surface mount design. It operates within a temperature range of -40°C to 125°C and has a quiescent current of 40uA. The device is lead-free and available in tape and reel packaging. It can handle supply voltages between 1.2V and 3.6V.
Philips 74LVC00APW-T technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| RoHS | Compliant |
Download the complete datasheet for Philips 74LVC00APW-T to view detailed technical specifications.
No datasheet is available for this part.