Philips 74LVC1G08GW125 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Output Current | 50mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Philips 74LVC1G08GW125 to view detailed technical specifications.
No datasheet is available for this part.