Philips 74LVC2G08DC-G technical specifications.
| Package/Case | VSSOP |
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |
Download the complete datasheet for Philips 74LVC2G08DC-G to view detailed technical specifications.
No datasheet is available for this part.