Philips 913700607382 technical specifications.
| Max Output Power | 80W |
| Output Current | 3.15A |
| Output Voltage | 25V |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Philips 913700607382 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.