Philips 913700615982 technical specifications.
| Lead Free | Lead Free |
| Max Output Power | 17W |
| Output Current | 700mA |
| Output Voltage | 24.6V |
| Ratings | IP66 |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Philips 913700615982 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.