Philips 913700704582 technical specifications.
| Max Output Power | 67W |
| Output Current | 2.8A |
| Output Voltage | 24V |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Philips 913700704582 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.