Philips 913701213402 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Output Current | 700mA |
| Output Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Philips 913701213402 to view detailed technical specifications.
No datasheet is available for this part.