Philips 913701215002 technical specifications.
| Max Output Power | 75W |
| Output Current | 530mA |
| Output Voltage | 140V |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Philips 913701215002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.