Philips 913701215302 technical specifications.
| Max Output Power | 150W |
| Output Current | 530mA |
| Output Voltage | 280V |
| Ratings | IP66 |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Philips 913701215302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.