Philips 913701218202 technical specifications.
| Package/Case | Module |
| Max Output Power | 150W |
| Output Current | 350mA |
| Output Voltage | 425V |
| Voltage Rating | 240V |
| RoHS | Compliant |
Download the complete datasheet for Philips 913701218202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.