Philips 9254.000.00500 technical specifications.
| Height | 11.5mm |
| Length | 50mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 500mA |
| Width | 58.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Philips 9254.000.00500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.