Philips 9254.000.03401 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 89 |
| Height | 1.94mm |
| Length | 85mm |
| Luminous Flux | 48lm |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 15°C |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 7.1V |
| DC Rated Voltage | 7.1V |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Philips 9254.000.03401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.