Fortimo™ LED DLM Cable 840 mm 9- Wire With Fan Wire (North America)
Philips 929000683803 technical specifications.
| Lead Free | Lead Free |
| Length | 84cm |
| Number of Positions | 9 |
| Termination | Wire |
| RoHS | Compliant |
Download the complete datasheet for Philips 929000683803 to view detailed technical specifications.
No datasheet is available for this part.