Philips BAV99W,115 technical specifications.
| Average Rectified Current | 150mA |
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Philips BAV99W,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
