Philips BAW56LT1 technical specifications.
| Capacitance | 2pF |
| Package/Case | SOT-23-3 |
| Current Rating | 200mA |
| Lead Free | Contains Lead |
| Packaging | Cut Tape |
| DC Rated Voltage | 70V |
| RoHS | Not Compliant |
Download the complete datasheet for Philips BAW56LT1 to view detailed technical specifications.
No datasheet is available for this part.