Philips BC639-16 technical specifications.
| Collector Emitter Voltage (VCEO) | 80V |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Packaging | Bulk |
| Polarity | NPN |
| DC Rated Voltage | 80V |
| RoHS | Not Compliant |
Download the complete datasheet for Philips BC639-16 to view detailed technical specifications.
No datasheet is available for this part.