Philips BC858BWT1 technical specifications.
| Package/Case | SOT-323 |
| Current Rating | -100mA |
| Lead Free | Contains Lead |
| Packaging | Tape and Reel |
| DC Rated Voltage | -30V |
| RoHS | Not Compliant |
Download the complete datasheet for Philips BC858BWT1 to view detailed technical specifications.
No datasheet is available for this part.