Philips BF869 technical specifications.
| Type | BF 869 |
| Specification | NPN |
| Casing | TO 202 |
| IC | 0.05 A |
| UCEO | 250 V |
| Manuf. Code | NXP |
| Manufacturer | NXP Semiconductors |
| RoHS | Not Compliant |
Download the complete datasheet for Philips BF869 to view detailed technical specifications.
No datasheet is available for this part.