Philips BFR505TR technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 18mA |
| Gain | 17dB |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Polarity | NPN |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Philips BFR505TR to view detailed technical specifications.
No datasheet is available for this part.