
Philips BSX3555L82 technical specifications.
| Frequency | 50Hz |
| Height | 28mm |
| Length | 196mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Voltage Rating | 240V |
| Width | 39mm |
| RoHS | Not Compliant |
Download the complete datasheet for Philips BSX3555L82 to view detailed technical specifications.
No datasheet is available for this part.
