Philips BZX84C15 technical specifications.
| Capacitance | 110pF |
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | Yes |
| Voltage | 15V |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Philips BZX84C15 to view detailed technical specifications.
No datasheet is available for this part.