Philips BZX84C24 technical specifications.
| Capacitance | 80pF |
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Philips BZX84C24 to view detailed technical specifications.
No datasheet is available for this part.