Philips BZX84C24LT1 technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Contains Lead |
| Material | Plastic |
| Packaging | Tape and Reel |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Philips BZX84C24LT1 to view detailed technical specifications.
No datasheet is available for this part.