Philips BZX84C5V1 technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Philips BZX84C5V1 to view detailed technical specifications.
No datasheet is available for this part.