Philips FHS-HNB1-LB01-H technical specifications.
| Height | 28mm |
| Length | 31.61mm |
| Mount | Holder |
| Viewing Angle | 10° |
| Width | 31.61mm |
| RoHS | Compliant |
Download the complete datasheet for Philips FHS-HNB1-LB01-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
