Philips HEF4093BPN technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Philips HEF4093BPN to view detailed technical specifications.
No datasheet is available for this part.