Philips HFP124-39TL5HO technical specifications.
| Frequency | 60Hz |
| Height | 22mm |
| Length | 360mm |
| Voltage Rating | 240V |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Philips HFP124-39TL5HO to view detailed technical specifications.
No datasheet is available for this part.