Philips IRF630S technical specifications.
| Continuous Drain Current (ID) | 9A |
| Current Rating | 6.5A |
| Drain to Source Voltage (Vdss) | 200V |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |
Download the complete datasheet for Philips IRF630S to view detailed technical specifications.
No datasheet is available for this part.