The IRFZ24N is a power MOSFET from Philips with a continuous drain current rating of 17A and a drain to source breakdown voltage of 55V. It features a TO-220AB package and a power dissipation of 45W. The device is not lead-free and is available in bulk packaging.
Philips IRFZ24N technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 17A |
| Current Rating | 17A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 70mR |
| Drain to Source Voltage (Vdss) | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| Power Dissipation | 45W |
| DC Rated Voltage | 55V |
| RoHS | Not Compliant |
Download the complete datasheet for Philips IRFZ24N to view detailed technical specifications.
No datasheet is available for this part.