Philips ISP1362BD-S technical specifications.
| Package/Case | LQFP |
| Data Rate | 12Mbps |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Philips ISP1362BD-S to view detailed technical specifications.
No datasheet is available for this part.