Philips L130-2780003000W21 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K |
| Lead Free | Lead Free |
| Lens Style | Round |
| Luminous Flux | 84lm |
| Max Current Rating | 240mA |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | LUXEON 3030 2D |
| Thermal Resistance of Package | 12°C/W |
| RoHS | Compliant |
Download the complete datasheet for Philips L130-2780003000W21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.