Philips L130-4080001400001 technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 3014 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Lead Free | Lead Free |
| Lens Style | Rectangular |
| Luminous Flux | 25lm |
| Max Current Rating | 100mA |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | LUXEON 3014 |
| Thermal Resistance of Package | 35°C/W |
| Viewing Angle | 116° |
| RoHS | Compliant |
Download the complete datasheet for Philips L130-4080001400001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
