
The LUXEON 3020 is a single white LED with a luminous flux of 48.5lm, a maximum current rating of 240mA, and a thermal resistance of 13°C/W. It is available in a 1208 package, suitable for surface mount applications, and is lead free. The LED has a correlated color temperature of 4000K and a color rendering index of 80. It is packaged in cut tape quantities of 5000 units and is RoHS compliant.
Philips L130-4080002011001 technical specifications.
| Case Code (Imperial) | 1208 |
| Case Code (Metric) | 3020 |
| Package/Case | 1208 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Lead Free | Lead Free |
| Luminous Flux | 48.5lm |
| Max Current Rating | 240mA |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | LUXEON 3020 |
| Thermal Resistance of Package | 13°C/W |
| RoHS | Compliant |
Download the complete datasheet for Philips L130-4080002011001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
