Philips L1T2-6570000002800 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6530K |
| Lead Free | Lead Free |
| Lens Style | Dome |
| Luminous Flux | 280lm |
| Max Current Rating | 1.5A |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Series | LUXEON TX |
| Thermal Resistance of Package | 3°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Philips L1T2-6570000002800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.