Philips LED120A1400C24F technical specifications.
| Package/Case | Module |
| Lead Free | Contains Lead |
| Output Current | 1.4A |
| Output Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Philips LED120A1400C24F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.